ProGARM Navy Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 278-4594
- Mfr. Part No.:
- 5430-NAV-S
- Brand:
- ProGARM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$140.12
(exc. GST)
$154.13
(inc. GST)
- RS Stock No.:
- 278-4594
- Mfr. Part No.:
- 5430-NAV-S
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Gender | Men | |
| Series | 5430 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size S | ||
Product Type T-Shirt | ||
Colour Navy | ||
Gender Men | ||
Series 5430 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long sleeved T-shirt constructed using VXS+ jersey fabric with soft touch finish. It has ultimate protection against Flame and ARC Flash Hazards.
Maximum protection
Relaxed fit
Traditional design
Visual EN Norm icon system
Related links
- ProGARM Navy Long Sleeve T-Shirt 2XL
- ProGARM Navy Long Sleeve T-Shirt L
- ProGARM Navy Long Sleeve T-Shirt M
- ProGARM Navy Long Sleeve T-Shirt 4XL
- ProGARM Navy Long Sleeve T-Shirt 3XL
- ProGARM Navy Inherent Jersey Fabric Long Sleeve T-Shirt S
- Cecla Navy Progarm Vxs, Inherent Jersey Long Sleeve T-Shirt XL
- Mascot Workwear Blue 55% Coolmax Pro Long Sleeve T-Shirt S

