Cecla Navy Progarm Vxs, Inherent Jersey Long Sleeve Sleeve T-Shirt XL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$133.45

(exc. GST)

$146.80

(inc. GST)

RS Stock No.:
281-5960
Mfr. Part No.:
5430-NAV-XL
Brand:
Cecla
Find similar products by selecting one or more attributes.
Select all

Brand

Cecla

Size

XL

Product Type

T-Shirt

Colour

Navy

Material

Progarm Vxs, Inherent Jersey

Gender

Men

Series

5430

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy