ProGARM Navy Long Sleeve Sleeve T-Shirt M

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$133.45

(exc. GST)

$146.80

(inc. GST)

RS Stock No.:
278-4593
Mfr. Part No.:
5430-NAV-M
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

M

Product Type

T-Shirt

Colour

Navy

Gender

Men

Series

5430

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Long sleeved T-shirt constructed using VXS+ jersey fabric with soft touch finish. It has ultimate protection against Flame and ARC Flash Hazards.

Maximum protection

Relaxed fit

Traditional design

Visual EN Norm icon system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy