Ralawise Navy Cotton Long Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 271-2281
- Mfr. Part No.:
- B211F-N-XS
- Brand:
- Ralawise
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-2281
- Mfr. Part No.:
- B211F-N-XS
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | XS | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Women | |
| Series | B211F | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size XS | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Cotton | ||
Gender Women | ||
Series B211F | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- Ralawise Navy Cotton Long Sleeve T-Shirt 2XL
- Ralawise Navy Cotton Short Sleeve Shirt XS
- Ralawise Navy Cotton Long Sleeve Shirt S
- Ralawise Navy Cotton Long Sleeve Shirt L
- Ralawise Navy Cotton Long Sleeve Shirt XL
- Ralawise Navy Cotton Long Sleeve Shirt M
- Ralawise Navy Cotton Long Sleeve Shirt 2XL
- Mascot Workwear Dark Navy 60% Cotton Long Sleeve T-Shirt XS












