Ralawise White Cotton Sleeveless Sleeve Shirt L
- RS Stock No.:
- 272-6872
- Mfr. Part No.:
- SS100W-L
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-6872
- Mfr. Part No.:
- SS100W-L
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | L | |
| Product Type | Shirt | |
| Colour | White | |
| Material | Cotton | |
| Gender | Men | |
| Series | SS100 | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size L | ||
Product Type Shirt | ||
Colour White | ||
Material Cotton | ||
Gender Men | ||
Series SS100 | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise White Cotton Long Sleeve Shirt L
- Ralawise White Cotton Long Sleeve Shirt XL
- Ralawise Red Cotton Long Sleeve Shirt L
- Ralawise Navy Cotton Long Sleeve Shirt L
- Ralawise Blue Cotton Short Sleeve Shirt L
- Ralawise Burgundy Cotton Short Sleeve Shirt L
- Mascot Workwear Red 20% Cotton Short Sleeve T-Shirt L
- Ralawise White, Navy Cotton Hat
