Orn Grey Polyester, Cotton T-Shirt

This image is representative of the product range

Subtotal (1 unit)*

$18.20

(exc. GST)

$20.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.20

*price indicative

RS Stock No.:
271-1633
Mfr. Part No.:
1005-GT-M
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

T-Shirt

Colour

Grey

Material

Polyester, Cotton

Series

1005

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy