RS Better World

uvex Green 2% Elastane, 98% Cotton Short Sleeve Sleeve T-Shirt M

Subtotal (1 unit)*

$134.96

(exc. GST)

$148.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-5413
Mfr. Part No.:
8888510
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

M

Product Type

T-Shirt

Colour

Green

Material

2% Elastane, 98% Cotton

Sleeve Type

Short Sleeve

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MK
The Uvex suXXeed Green Cycle T-shirt is made from sustainable vinatur material with optimum moisture management. It is recyclable product as part of a circular economy for a clean future.

Fitted cut

Cradle to Cradle certified

Cradle to Cradle certification: gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy