Uneek Green Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 270-6472
- Mfr. Part No.:
- UC301BGN-M
- Brand:
- Uneek
Subtotal (1 unit)*
$8.03
(exc. GST)
$8.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 171 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.03 |
*price indicative
- RS Stock No.:
- 270-6472
- Mfr. Part No.:
- UC301BGN-M
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Green | |
| Material | Cotton | |
| Gender | Men | |
| Series | UC301 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size M | ||
Product Type T-Shirt | ||
Colour Green | ||
Material Cotton | ||
Gender Men | ||
Series UC301 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Classic T-shirt is twin needle stitched on neck & shoulders. It has taped shoulder to shoulder.
•Reactive dyed
•Enzyme washed
Related links
- Uneek Green 100% Cotton Short Sleeve T-Shirt L
- Uneek Green 100% Cotton Short Sleeve T-Shirt 2XL
- Uneek Green 100% Cotton Short Sleeve T-Shirt XL
- Uneek Green 100% Cotton Short Sleeve T-Shirt S
- Uneek White 100% Cotton Short Sleeve T-Shirt M
- Uneek Navy 100% Cotton Short Sleeve T-Shirt M
- UPower Green 100% Cotton Short Sleeve T-Shirt M
- JRC Green 100% Cotton Short Sleeve T-Shirt M
