RS Better World

uvex Green 2% Elastane, 98% Cotton Short Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$134.96

(exc. GST)

$148.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$134.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-5415
Mfr. Part No.:
8888511
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

L

Product Type

T-Shirt

Colour

Green

Material

2% Elastane, 98% Cotton

Sleeve Type

Short Sleeve

Better World Product

Yes

Better World Verification

Certified Cradle to Cradle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MK
The Uvex suXXeed Green Cycle T-shirt is made from sustainable vinatur material with optimum moisture management. It is recyclable product as part of a circular economy for a clean future.

Fitted cut

Cradle to Cradle certified

Cradle to Cradle certification: gold

Related links