Uneek Black Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 259-5759
- Mfr. Part No.:
- UC301BLK-L
- Brand:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.97
(exc. GST)
$17.57
(inc. GST)
- RS Stock No.:
- 259-5759
- Mfr. Part No.:
- UC301BLK-L
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Men | |
| Series | UC301 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size L | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton | ||
Gender Men | ||
Series UC301 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Uneek Classic black t-shirt-L is a crew neck and shoulder to shoulder taped t-shirt with twin needle stitching on neck & shoulders.
100% cotton
Reactive dyed
Enzyme washed
Related links
- Uneek Black Cotton Short Sleeve T-Shirt L
- Uneek Black Cotton Short Sleeve T-Shirt M
- Uneek Black Cotton Short Sleeve T-Shirt XL
- Uneek Black Cotton Long Sleeve T-Shirt L
- Uneek Black 100% Polyester Short Sleeve T-Shirt L
- KARIBAN Black Cotton Short Sleeve T-Shirt L
- Mascot Workwear Black Cotton Short Sleeve T-Shirt L
- RS PRO Black Cotton Short Sleeve T-Shirt L

