- RS Stock No.:
- 218-4211
- Mfr. Part No.:
- 51579-965-09 L
- Brand:
- Mascot Workwear
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.96
(exc. GST)
$25.26
(inc. GST)
Units | Per unit |
1 + | $22.96 |
- RS Stock No.:
- 218-4211
- Mfr. Part No.:
- 51579-965-09 L
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot T-shirt made from 100% cotton and has extra padding over the seam at the neck so the seam does not cause irritation. It has modern, close fit with great freedom of movement. It is black in colour.
It has ribbed neck and neckband
It has round neck
It has round neck
Specifications
Attribute | Value |
---|---|
Colour | Black |
Size EUR | L |
Style | Gender Neutral |
Material | Cotton |
Series | 51579 CALAIS |
Sleeve Type | Short |
Size UK | L |
Related links
- Mascot Workwear Black Cotton Short Sleeve T-Shirt EUR- XS
- Mascot Workwear Black Cotton Short Sleeve T-Shirt EUR- M
- Mascot Workwear 12135 FRANKFURT Black Winter Jacket, L
- Mascot Workwear Black L
- Mascot Workwear Black Cotton Short Sleeve T-Shirt EUR- XL
- Mascot Workwear Black Cotton Short Sleeve T-Shirt EUR- S
- Mascot Workwear Black Cotton Short Sleeve T-Shirt EUR- XXL
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt EUR- L