Uneek Black Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 270-6493
- Mfr. Part No.:
- UC302BLK-L
- Brand:
- Uneek
Subtotal (1 unit)*
$11.89
(exc. GST)
$13.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11.89 |
*price indicative
- RS Stock No.:
- 270-6493
- Mfr. Part No.:
- UC302BLK-L
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Men | |
| Series | UC302 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type T-Shirt | ||
Size L | ||
Colour Black | ||
Material Cotton | ||
Gender Men | ||
Series UC302 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek Black Cotton Short Sleeve T-Shirt L
- Uneek Black Cotton Short Sleeve T-Shirt XL
- Uneek Black Cotton Long Sleeve T-Shirt L
- Uneek Black Cotton Short Sleeve T-Shirt M
- Uneek Black 100% Polyester Short Sleeve T-Shirt L
- KARIBAN Black Cotton Short Sleeve T-Shirt L
- Mascot Workwear Black Cotton Short Sleeve T-Shirt L
- RS PRO Black Cotton Short Sleeve T-Shirt L
