Orn Blue 35% Cotton, 65% Polyester T-Shirt, UK- 4XL, EUR- 4XL
- RS Stock No.:
- 253-5519
- Mfr. Part No.:
- 1005-15/BU/4XL
- Brand:
- Orn
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-5519
- Mfr. Part No.:
- 1005-15/BU/4XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Colour | Blue | |
| Size EUR | 4XL | |
| Style | T-Shirt | |
| Material | 35% Cotton, 65% Polyester | |
| Size UK | 4XL | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Colour Blue | ||
Size EUR 4XL | ||
Style T-Shirt | ||
Material 35% Cotton, 65% Polyester | ||
Size UK 4XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn deluxe goshawk t-shirt is top quality, hard wearing t shirt. Keeps its shape and color far better than a traditional cotton t-shirt. Triple stitched on all main seams for ultimate strength.
Well padded neck line for comfort
Half moon yoke at neck for increased strength
Half moon yoke at neck for increased strength
Related links
- Orn Blue 35% Cotton, 65% Polyester Short Sleeve T-Shirt XL
- Orn Blue 65% Polyester, 35% Cotton Short Sleeve T-Shirt M
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 3XL
- Orn Grey 65% Polyester, 35% Cotton Short Sleeve T-Shirt M
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt S
- Orn Green 65% Polyester, 35% Cotton Short Sleeve T-Shirt S
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt XL
- Orn Green 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
