- RS Stock No.:
- 261-1332
- Mfr. Part No.:
- B123NARXS
- Brand:
- Portwest
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.62
(exc. GST)
$25.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.62 |
- RS Stock No.:
- 261-1332
- Mfr. Part No.:
- B123NARXS
- Brand:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
This Portwest long sleeve thermal t-shirt that offers optimum warmth at all times. The material construction allows the skin to breathe if conditions become too warm. The round neck makes it ideal for wearing as an under-garment
Provides insulation and thermal protection
Designed with a comfort fit
Round neck and long sleeves
Available in an excellent choice of corporate colors
Designed with a comfort fit
Round neck and long sleeves
Available in an excellent choice of corporate colors
Specifications
Attribute | Value |
---|---|
Colour | Navy |
Size EUR | XS |
Style | T-Shirt |
Material | Cotton, Polyester |
Hi-Vis | No |
Sleeve Type | Long |
Size UK | XS |
Related links
- Portwest Navy Cotton, Polyester Long Sleeve T-Shirt, UK- 4XL, EUR- 4XL
- Portwest Navy Cotton, Polyester Long Sleeve T-Shirt, UK- 3XL, EUR- 3XL
- Portwest Navy Cotton, Polyester Long Sleeve T-Shirt, UK- 5XL, EUR- 5XL
- Portwest Navy Cotton, Polyester Short Sleeve T-Shirt, UK- XS, EUR- XS
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt, UK- XS, EUR- XS
- Mascot Workwear Blue Cotton, Polyester Short Sleeve T-Shirt, UK-...
- Mascot Workwear Anthracite Cotton, Polyester Short Sleeve T-Shirt,...
- Parade Khaki Polyester Long Sleeve T-Shirt, UK- 3XL, EUR- 3XL