Portwest Navy Polyester Long Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

$23.03

(exc. GST)

$25.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.03

*price indicative

RS Stock No.:
249-8337
Mfr. Part No.:
B123NARS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

T-Shirt

Size

S

Colour

Navy

Material

Polyester

Gender

Unisex

Series

B123

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest long sleeve t-shirt cut that offers optimum warmth at all times. The material construction allows the skin to breathe if conditions become too warm. The round neck makes it ideal for wearing as an under-garment. It is small in size.

Provides insulation and thermal protection

Designed with a comfort fit

Round neck and long sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy