Portwest Navy Polyester Long Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 249-8335
- Mfr. Part No.:
- B123NARM
- Brand:
- Portwest
Subtotal (1 unit)*
$23.03
(exc. GST)
$25.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 64 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.03 |
*price indicative
- RS Stock No.:
- 249-8335
- Mfr. Part No.:
- B123NARM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Polyester | |
| Gender | Unisex | |
| Series | B123 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Polyester | ||
Gender Unisex | ||
Series B123 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest is a long sleeve t-shirt cut that offers optimum warmth at all times with insulation and thermal protection. It is medium in size.
Designed with a comfort fit
Available in an excellent choice of corporate colors
The material construction allows the skin to breathe if conditions become too warm
The round neck makes it ideal for wearing as an under-garment
Related links
- Portwest Navy Polyester Long Sleeve T-Shirt 40 cm
- Portwest Navy Polyester Long Sleeve Sleeve T-Shirt 44 cm
- Portwest Navy Polyester Long Sleeve T-Shirt 42 cm
- Portwest Navy Polyester Long Sleeve T-Shirt 38 cm
- Portwest Navy Polyester Long Sleeve T-Shirt 46 cm
- Portwest Navy Polyester, Cotton Long Sleeve T-Shirt 4XL
- Portwest Navy Polyester, Cotton Long Sleeve T-Shirt 5XL
- Portwest Navy Polyester, Cotton Long Sleeve T-Shirt 3XL
