Orbit International Orange Velcro Hi Vis Vest 100% FR Treated Polyester Tricot, L
- RS Stock No.:
- 270-7209
- Mfr. Part No.:
- FRHVW03OR-L
- Brand:
- Orbit International
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-7209
- Mfr. Part No.:
- FRHVW03OR-L
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | L | |
| Closure Type | Velcro | |
| Number of Reflective Bands | 4 | |
| Material | 100% FR Treated Polyester Tricot | |
| Resistance Features | Flame Resistant | |
| Series | FRHVW03 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size L | ||
Closure Type Velcro | ||
Number of Reflective Bands 4 | ||
Material 100% FR Treated Polyester Tricot | ||
Resistance Features Flame Resistant | ||
Series FRHVW03 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit International Flame retardant Waistcoat is with Velcro front fastening. It has sewn on reflective tape.
•Self fabric binding
Related links
- Orbit International Orange Hi Vis Vest, L
- Orbit International Orange Hi Vis Vest, M
- Orbit International Orange Hi Vis Hoody & Fleece, L
- Orbit International Orange Hi Vis Vest Polyester, 2XL
- Orbit International Orange Hi Vis Vest Polyester, S
- Orbit International Orange Hi Vis Vest Polyester, 3XL
- Orbit International Orange Hi Vis Vest Polyester, M
- Orbit International FRHVJ03R Orange Hi Vis Jacket, L
