Mascot Workwear Blue Polyester, Cotton Short Sleeve Sleeve T-Shirt XS

Subtotal (1 unit)*

$66.50

(exc. GST)

$73.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.50

*price indicative

RS Stock No.:
218-4170
Mfr. Part No.:
50567-959-11010 XS
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

T-Shirt

Size

XS

Colour

Blue

Material

Polyester, Cotton

Gender

Unisex

Series

50567 POTSDAM

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot T-shirt has good space for placement of company logo. It has ribbed neck and neck yoke. It's combed cotton absorbs moisture and is extra comfortable against the skin. It has royal blue & dark navy colour.

It has great freedom of movement

It tolerates industrial washing

  • RS Stock No. 2184169
  • Mfr. Part No. 50567-959-11010 XL
Each
$64.16
  • RS Stock No. 0205717
  • Mfr. Part No. 18392-959-01091-XS ONE
Each
$93.25
  • RS Stock No. 2184215
  • Mfr. Part No. 51579-965-09 XS
Each
$24.26
  • RS Stock No. 2184136
  • Mfr. Part No. 20392-796-90 XS
Each
$30.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy