Milwaukee Black Polyester Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 207-600
- Mfr. Part No.:
- 4932493066
- Brand:
- Milwaukee
Subtotal (1 unit)*
$85.55
(exc. GST)
$94.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $85.55 |
*price indicative
- RS Stock No.:
- 207-600
- Mfr. Part No.:
- 4932493066
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | Black | |
| Material | Polyester | |
| Gender | Men | |
| Series | WORKSKINTM | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN 13758-1 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size XL | ||
Colour Black | ||
Material Polyester | ||
Gender Men | ||
Series WORKSKINTM | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN 13758-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee Workskin short sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is black in colour.
Moisture wicking fabric
Sun protection
XL Size
Related links
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt L
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt M
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt S
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt 2XL
- Uneek Black 100% Polyester Short Sleeve T-Shirt XL
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt XL
- Milwaukee Yellow 100% Polyester Short Sleeve T-Shirt XL
- Milwaukee Black Cotton, Polyester Short Sleeve T-Shirt XL
