NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt

Subtotal (1 bag of 5 units)*

$41.60

(exc. GST)

$45.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$41.60$8.32

*price indicative

RS Stock No.:
145-546
Mfr. Part No.:
7004-1000-XL
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

T-Shirt

Colour

Black

Material

Cotton

Series

7004 - MOTION TEX LIGHT

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Status:Exempt, STANDARD 100 by OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
BD
The NITRAS SAFETY Short sleeve T-shirt is crafted from soft carded cotton in a classic black color with a weight of 145 g/sqm, ensuring high wearing comfort. The single jersey fabric features a ribbed round neckline with matching neck tape for a polished look.

Without side seam

Very soft and smooth

Suitable for promotional purposes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy