NITRAS SAFETY 7010 Black Cotton Polo Shirt XL

Subtotal (1 unit)*

$29.62

(exc. GST)

$32.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.62

*price indicative

RS Stock No.:
145-466
Mfr. Part No.:
7010-1000-XL
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

XL

Product Type

Polo Shirt

Colour

Black

Material

Cotton

Sleeve Type

Short

Series

7010

Closure Type

Button Placket

Standards/Approvals

OEKO TEX STANDARD 100, EN 13758-2

RoHS Status: Exempt

COO (Country of Origin):
BD
The NITRAS SAFETY Short sleeve polo shirt is made from soft, combed cotton, it is pre-shrunk and enzyme washed for a smooth finish. The extended back adds extra comfort, while the knitted collar and cuffs provide a polished look. The three button placket features buttons in the same color, making this polo shirt a versatile choice for both casual and professional settings.

Durable double stitched seams on hem

Very soft and light weight

Breathable

UV protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy