NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt 3XL

Subtotal (1 bag of 5 units)*

$46.10

(exc. GST)

$50.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$46.10$9.22

*price indicative

RS Stock No.:
146-603
Mfr. Part No.:
7004-1000-3XL
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size

3XL

Product Type

T-Shirt

Colour

Black

Material

Cotton

Series

7004 - MOTION TEX LIGHT

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Status:Exempt, STANDARD 100 by OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
BD
The NITRAS SAFETY Short sleeve T-shirt is made from soft carded cotton single jersey with a weight of 145 g/sqm, ensuring high wearing comfort. It features a ribbed round neckline with neck tape in the same color, providing a polished look while enhancing durability.

Durable double stitched seam on hem and sleeves

Very soft and smooth

Suitable for promotional purposes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy