RS Better World
Mascot Workwear Deep Black Organic Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 139-532
- Mfr. Part No.:
- 20382-796-90S ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$28.27
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 139-532
- Mfr. Part No.:
- 20382-796-90S ONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Deep Black | |
| Material | Organic Cotton | |
| Sleeve Type | Short Sleeve | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type T-Shirt | ||
Size S | ||
Colour Deep Black | ||
Material Organic Cotton | ||
Sleeve Type Short Sleeve | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The MASCOT T shirt is made from organic cotton, grown without the use of pesticides or chemicals. It features a modern, close fit that provides great freedom of movement and has extra padding over the neck seam to prevent irritation.
Soft and light natural material
Round neck
Rib at neck
Neckband
Related links
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt 4XL
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt 6XL
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt 3XL
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt XL
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt L
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt XS
- Mascot Workwear Deep Black Organic Cotton Short Sleeve T-Shirt M
