TRACO POWER Non-Isolated DC-DC Converter, Through Hole, 15V dc Output Voltage 72V dc, 1 A Output Current
- RS Stock No.:
- 193-2056
- Mfr. Part No.:
- TSR 1-48150WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$229.90
(exc. GST)
$252.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $229.90 | $22.99 |
| 2 - 3 | $224.85 | $22.485 |
| 4 + | $220.03 | $22.003 |
*price indicative
- RS Stock No.:
- 193-2056
- Mfr. Part No.:
- TSR 1-48150WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 15V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 93% | |
| Ripple and Noise | 50mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | TSR 1-48150WI | |
| Line Regulation | 0.6 % | |
| Package Type | SIP | |
| Length | 12.1mm | |
| Standards/Approvals | EN 55032 | |
| Depth | 17.5mm | |
| Width | 8.6mm | |
| Weight | 5.5g | |
| Maximum Input Voltage | 72V dc | |
| MTBF | 8215000h | |
| Minimum Input Voltage | 21V | |
| Load Regulation | 0.5 % | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 15V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 93% | ||
Ripple and Noise 50mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series TSR 1-48150WI | ||
Line Regulation 0.6 % | ||
Package Type SIP | ||
Length 12.1mm | ||
Standards/Approvals EN 55032 | ||
Depth 17.5mm | ||
Width 8.6mm | ||
Weight 5.5g | ||
Maximum Input Voltage 72V dc | ||
MTBF 8215000h | ||
Minimum Input Voltage 21V | ||
Load Regulation 0.5 % | ||
- COO (Country of Origin):
- TW
TRACOPOWER TSR 1 Series Non-Isolated DC-DC Converter, 15V DC Output Voltage, 1A Output Current - TSR 1-48150WI
This non-isolated DC-DC converter is designed to deliver reliable power conversion in a compact SIP package. With a depth of 17.5mm and a width of 8.6mm, it efficiently transforms input voltages ranging from 21 to 72V DC to a stable output of 15V DC at a maximum current of 1A. Its high efficiency rating of 93% ensures minimal energy loss and allows for operation in challenging environments from -40°C to +80°C.
Features & Benefits
• Ultra-wide input voltage range allows flexibility
• High efficiency reduces the need for additional cooling solutions
• Integrated over voltage protection enhances operational safety
• Low ripple makes it suitable for sensitive electronic functions
• Compact SIP package enables easy integration into existing PCBs
• Automatic recovery from short circuit conditions enhances reliability
Applications
• Used for converting battery voltages in energy storage systems
• Employed in distributed power systems for various devices
• Suitable for powering telecommunications and industrial equipment
• Ideal for automotive and railway requiring stable voltage
• Utilised in automation solutions needing reliable power regulation
What input voltage range is supported for optimal performance?
Support is provided for a broad input voltage range of 21 to 72V DC, facilitating compatibility with various power sources and applications.
How does high efficiency contribute to device reliability?
High efficiency reduces thermal stress on components, thereby prolonging the lifespan and reliability of the device during continuous operation.
What protective features are included to safeguard the converter?
The device includes built-in protections for over voltage, short circuit, and over temperature, ensuring safe operation and minimising risks of damage.
Is there a specific mounting type recommended for installation?
This converter is designed for PCB mounting using a through-hole connection, facilitating straightforward installation in electrical systems.
Related links
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 15V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 72V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 5V dc Output Voltage 9V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 1.2V dc Output Voltage 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 12V dc Output Voltage 17V dc 1 Outputs
- TRACOPOWER Non-Isolated DC-DC Converter 24V dc Output Voltage 33V dc 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
