TRACO POWER Switching Regulator, Through Hole, 3.3V dc Output Voltage 72V dc, 1 A Output Current

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$229.90

(exc. GST)

$252.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$229.90$22.99-
2 - 3$224.83$22.4832%
4 +$220.02$22.0024%

*price indicative

RS Stock No.:
193-2046
Mfr. Part No.:
TSR 1-4833WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V dc

Product Type

Switching Regulator

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

83%

Ripple and Noise

50mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Series

TSR 1-4833WI

Line Regulation

±2 %

Width

8.6mm

Weight

5.5g

Standards/Approvals

REACH

Length

12.1mm

Depth

17.5mm

Maximum Input Voltage

72V dc

Minimum Input Voltage

9V

Load Regulation

0.6 %

MTBF

8215000h

COO (Country of Origin):
TW
The TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency of up to 93% allows for an operating temperature range of -40 to +80°C (up to 50°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy