Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage 72V dc, 500 mA Output Current
- RS Stock No.:
- 416-878
- Mfr. Part No.:
- R-78HB3.3-0.5
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.84
(exc. GST)
$26.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $23.84 | - |
| 11 - 20 | $23.26 | 2% |
| 21 + | $22.90 | 3% |
*price indicative
- RS Stock No.:
- 416-878
- Mfr. Part No.:
- R-78HB3.3-0.5
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 76% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78HB | |
| Line Regulation | ±1 % | |
| Package Type | SIP | |
| Weight | 4g | |
| Standards/Approvals | REACH | |
| Width | 8.5mm | |
| Depth | 17.5mm | |
| Length | 11.5mm | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 9V | |
| Load Regulation | ±0.6 % | |
| MTBF | 7395000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 76% | ||
Ripple and Noise 20mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78HB | ||
Line Regulation ±1 % | ||
Package Type SIP | ||
Weight 4g | ||
Standards/Approvals REACH | ||
Width 8.5mm | ||
Depth 17.5mm | ||
Length 11.5mm | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 9V | ||
Load Regulation ±0.6 % | ||
MTBF 7395000h | ||
- COO (Country of Origin):
- TW
RECOMSwitching Regulator, Through Hole, 3 Terminal Pins - R-78HB Series - R-78HB3.3-0.5
Safeguard your appliances with this switching regulator from RECOM. It's a DC-DC power converter that steps down a high varying voltage to a fixed voltage, making it Ideal for use in systems that could suffer damage from fluctuating power. The unit comes with a three-pin Terminal for easy installation onto your PCB. As it comes with integrated short-circuit protection, it acts as a buffer to safeguard attached devices in the event of a power surge. Thanks to a wide operating temperature range between -40°C and +85°C, this regulator performs safely in harsh conditions.
Features & Benefits
• 3.3V DC output voltage makes it suitable for use in low-power applications
• 800kHz maximum switching frequency at full load for fast and efficient control
• 0.5A maximum current for low heat dissipation
• 4g weight for minimal strain on your PCB
Applications
• Telecommunications systems
• Domestic appliances
• Automotive industry
• Communication and networking devices
What size is this component?
This component's dimensions are 11.5 (length) x 8.5 (width) x 17.5mm (height), so it won't take up much space on your PCB.
Related links
- Recom Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 24V dc Output Voltage 72V dc 1 Outputs
- Recom DC/DC Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 28V dc 1 Outputs
