Maxim Integrated Switching Regulator, Surface, 11.64V dc, 12.6 V dc Output Voltage, 225 mA Output Current
- RS Stock No.:
- 190-8263
- Mfr. Part No.:
- MAX734CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$22.62
(exc. GST)
$24.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $11.31 | $22.62 |
*price indicative
- RS Stock No.:
- 190-8263
- Mfr. Part No.:
- MAX734CSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage 1 | 11.64V dc, 12.6V dc | |
| Product Type | Switching Regulator | |
| Output Current | 225mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Number of Pins | 8 | |
| Series | MAX734 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.5mm | |
| Length | 5mm | |
| Minimum Input Voltage | 17V dc | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 1 11.64V dc, 12.6V dc | ||
Product Type Switching Regulator | ||
Output Current 225mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 85% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Number of Pins 8 | ||
Series MAX734 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Depth 1.5mm | ||
Length 5mm | ||
Minimum Input Voltage 17V dc | ||
- COO (Country of Origin):
- PH
Regulated +12V +5% Output
Guaranteed 120mA Output Current
Tiny Flash Memory Programming Circuit:
Fits into 0.3in2
8-Pin SO and Plastic DIP Packages
Uses Tiny 18μH Inductor and 33μF Capacitors
Logic-Controlled 70μA Shutdown
85% Typical Efficiency
Applications
+12V Flash Memory Programming Supplies
PCMCIA +12V Supplies
Solid-State Disk Drives
Palmtop Computers
Compact +12V Op-Amp Supplies
Related links
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 12V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 7.15V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator -4.8V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 5.25V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 1.22V dc 600 mA Output Current, 1 Outputs
