Maxim Integrated Switching Regulator, Surface, 0.3V dc Output Voltage, 25 mA Output Current
- RS Stock No.:
- 190-8168
- Mfr. Part No.:
- MAX1721EUT+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$21.66
(exc. GST)
$23.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 940 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.332 | $21.66 |
*price indicative
- RS Stock No.:
- 190-8168
- Mfr. Part No.:
- MAX1721EUT+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Output Voltage 1 | 0.3V dc | |
| Product Type | Switching Regulator | |
| Output Current | 25mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 99.9% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX1721 | |
| Number of Pins | 6 | |
| Package Type | SOT-23-6 | |
| Standards/Approvals | RoHS | |
| Depth | 1.3mm | |
| Length | 3mm | |
| Width | 1.75mm | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Output Voltage 1 0.3V dc | ||
Product Type Switching Regulator | ||
Output Current 25mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 99.9% | ||
Ripple and Noise 20mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MAX1721 | ||
Number of Pins 6 | ||
Package Type SOT-23-6 | ||
Standards/Approvals RoHS | ||
Depth 1.3mm | ||
Length 3mm | ||
Width 1.75mm | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 1.5V | ||
- COO (Country of Origin):
- TH
1nA Logic-Controlled Shutdown
6-Pin SOT23 Package
99.9% Voltage Conversion Efficiency
50μA Quiescent Current (MAX1720)
+1.5V to +5.5V Input Voltage Range
25mA Output Current
Requires Only Two 1μF Capacitors (MAX1719/MAX1721)
Applications
Battery-Powered Applications
GaAs PA Bias Supply
Handy-Terminals, PDAs
Local Negative Supply from a Positive Supply
Small LCD Panels
Related links
- Maxim Integrated Switching Regulator 7.15V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 12V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator -4.8V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 5.25V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 1.22V dc 600 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 11.64V dc 225 mA Output Current, 1 Outputs
