Maxim Integrated Switching Regulator, Surface, 1.22V dc, 1.27 V dc Output Voltage, 600 mA Output Current
- RS Stock No.:
- 190-8143
- Mfr. Part No.:
- MAX1692EUB+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$25.09
(exc. GST)
$27.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $12.545 | $25.09 |
*price indicative
- RS Stock No.:
- 190-8143
- Mfr. Part No.:
- MAX1692EUB+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 1.22V dc, 1.27V dc | |
| Output Current | 600mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX1692 | |
| Number of Pins | 10 | |
| Package Type | μMAX | |
| Line Regulation | 1 % | |
| Depth | 950μm | |
| Standards/Approvals | RoHS | |
| Width | 3.11mm | |
| Length | 3.16mm | |
| Maximum Input Voltage | 5.5V dc | |
| Load Regulation | -1.3 % | |
| Minimum Input Voltage | 2.7V dc | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Switching Regulator | ||
Output Voltage 1 1.22V dc, 1.27V dc | ||
Output Current 600mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MAX1692 | ||
Number of Pins 10 | ||
Package Type μMAX | ||
Line Regulation 1 % | ||
Depth 950μm | ||
Standards/Approvals RoHS | ||
Width 3.11mm | ||
Length 3.16mm | ||
Maximum Input Voltage 5.5V dc | ||
Load Regulation -1.3 % | ||
Minimum Input Voltage 2.7V dc | ||
- COO (Country of Origin):
- TH
+2.7V to +5.5V Input Range
Adjustable Output from 1.25V to VIN
600mA Guaranteed Output Current
95% Efficiency
No Schottky Diode Required
85μA Quiescent Current
100% Duty Cycle in Dropout
750kHz Fixed-Frequency PWM Operation
Synchronizable Switching Frequency
Accurate Reference: 1.25V (±1.2%)
Small 10-Pin μMAX Package
Applications
Battery-Operated Devices (1 Li+ or 3 NiMH/NiCd)
Cell Phones
Cordless Phones
CPU I/O Supplies
Notebook Chipset Supplies
PDAs and Handy-Terminals
Related links
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 7.15V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 12V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator -4.8V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 5.25V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 11.64V dc 225 mA Output Current, 1 Outputs
