Maxim Integrated Switching Regulator, Surface, 7.15V dc Output Voltage, 100 mA Output Current
- RS Stock No.:
- 190-7937
- Mfr. Part No.:
- MAX15005AAUE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-7937
- Mfr. Part No.:
- MAX15005AAUE+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Outputs | 1 | |
| Product Type | Switching Regulator | |
| Mount Type | Surface | |
| Output Voltage 1 | 7.15 V dc | |
| Output Current | 100 mA | |
| Depth | 37 μm | |
| Efficiency | 95 % | |
| Length | 201 μm | |
| Maximum Input Voltage | 40 V dc | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 16 | |
| Output Voltage 2 | 7.6 V dc | |
| Package Type | 16 TSSOP-EP | |
| Power | 1.7 W | |
| Series | MAX15005A | |
| Standards/Approvals | RoHS | |
| Width | 177 μm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Outputs 1 | ||
Product Type Switching Regulator | ||
Mount Type Surface | ||
Output Voltage 1 7.15 V dc | ||
Output Current 100 mA | ||
Depth 37 μm | ||
Efficiency 95 % | ||
Length 201 μm | ||
Maximum Input Voltage 40 V dc | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 16 | ||
Output Voltage 2 7.6 V dc | ||
Package Type 16 TSSOP-EP | ||
Power 1.7 W | ||
Series MAX15005A | ||
Standards/Approvals RoHS | ||
Width 177 μm | ||
- COO (Country of Origin):
- TH
Wide Supply Voltage Range Meets Automotive Power-Supply Operating Requirement Including "Cold Crank" Conditions
4.5V to 40V Operating Input Voltage Range (Can Operate at Lower Voltage After Startup if Input is Bootstrapped to a Boosted Output)
Control Architecture Offers Excellent Performance While Simplifying the Design
Current-Mode Control
300mV, 5% Accurate Current-Limit Threshold Voltage
Programmable Slope Compensation
50% (MAX15004) or Adjustable (MAX15005) Maximum Duty Cycle
Accurate, Adjustable Switching Frequency and Synchronization Avoids Interference with Sensitive Radio Bands
Switching Frequency Adjustable from 15kHz to 500kHz (1MHz for the MAX15005A/B)
RC Programmable 4% Accurate Switching Frequency
External Frequency Synchronization
Built-In Protection Capability for Improved System Reliability
Cycle-by-Cycle and Hiccup Current-Limit Protection
Overvoltage and Thermal-Shutdown Protection
-40°C to +125°C Automotive Temperature Range
Applications
Automotive
Isolated Flyback, Forward, Nonisolated SEPIC, Boost Converters
Vacuum Fluorescent Display (VFD) Power Supply
Related links
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 5.25V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator -4.8V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 12V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 1.22V dc 600 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 11.64V dc 225 mA Output Current, 1 Outputs
