Maxim Integrated Switching Regulator, Surface, 2.5V dc, 5.5 V dc Output Voltage, 100 mA Output Current
- RS Stock No.:
- 190-8014
- Mfr. Part No.:
- MAX860ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$39.49
(exc. GST)
$43.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.898 | $39.49 |
*price indicative
- RS Stock No.:
- 190-8014
- Mfr. Part No.:
- MAX860ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 2.5V dc, 5.5V dc | |
| Output Current | 100mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Efficiency | 99.9% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | MAX860 | |
| Output Voltage 2 | 2V | |
| Number of Pins | 8 | |
| Length | 5mm | |
| Depth | 1.5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Switching Regulator | ||
Output Voltage 1 2.5V dc, 5.5V dc | ||
Output Current 100mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Efficiency 99.9% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series MAX860 | ||
Output Voltage 2 2V | ||
Number of Pins 8 | ||
Length 5mm | ||
Depth 1.5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 1.5V | ||
- COO (Country of Origin):
- PH
8-Pin, 1.11mm High μMAX Package
Invert or Double the Input Supply Voltage
Three Selectable Switching Frequencies
High Frequency Reduces Capacitor Size
87% Efficiency at 50mA
200μA Quiescent Current (MAX860)
1μA Shutdown Supply Current
600mV Voltage Drop at 50mA Load
12Ω Output Resistance
Applications
Handheld Instruments (PDAs, Palmtops)
Interface Power Supplies
Medical Instruments
Operational Amplifier Power Supplies
Portable Computing
Related links
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 7.15V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 0.3V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 12V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 5.25V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator -4.8V dc Output Voltage 1 Outputs
- Maxim Integrated Switching Regulator 3.17V dc 225 mA Output Current, 1 Outputs
- Maxim Integrated Switching Regulator 1.22V dc 600 mA Output Current, 1 Outputs
