Recom Switching Regulator, Through Hole, 12V dc Output Voltage 32V dc, 1 A Output Current

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

$682.69

(exc. GST)

$750.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$682.69$16.255
2 - 3$667.67$15.897
4 +$653.34$15.556

*price indicative

RS Stock No.:
162-2682
Mfr. Part No.:
R-78B12-1.0
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Switching Regulator

Output Voltage 1

12V dc

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Power

12W

Efficiency

96%

Ripple and Noise

25mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

R-78B-1.0

Line Regulation

0.25 %

Package Type

SIP

Depth

17.5mm

Weight

4g

Standards/Approvals

RoHS

Length

11.5mm

Width

8.5mm

Maximum Input Voltage

32V dc

MTBF

6584000h

Load Regulation

0.1 %

Minimum Input Voltage

32V dc

COO (Country of Origin):
TW

RECOM Switching Regulator, 16 to 32V Input Voltage, 12V Output Voltage - R-78B-1.0 Series - R-78B12-1.0


Maintain a steady output voltage supply to PCB-linked devices with this switching regulator from RECOM. It steps down input voltages ranging from 16 to 32V DC to a constant output of 12V DC, making it a good choice for use in low-power applications. The regulator's epoxy and plastic casing is Durable and resistant to impact, so it can withstand use in harsh conditions. Thanks to its robust efficiency of 95% at maximum input voltage, there's minimal energy loss, so you can maintain high levels of productivity when using this device.

Features & Benefits


• Continuous short-circuit protection for improved electrical safety

• MTBF of 6,584,000 hours at +25°C for long-term performance

• Compact dimensions of 11.5 (length) x 8.5 (width) x 17.5mm (height) to add minimal bulk to your setup

• Output current rating of 1A for energy efficiency

Applications


• Mobile phones and laptops

• Medical equipment

What's the operating temperature range of this switching regulator?


This switching regulator has a broad operating temperature range of -40°C to +85°C, so it's a practical choice for use in demanding industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy