Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage 34V dc, 1 A Output Current

This image is representative of the product range

Get a bulk buy discount

Add 11 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$17.66

(exc. GST)

$19.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 10$17.66-
11 - 20$17.341%
21 +$16.993%

*price indicative

Packaging Options:
RS Stock No.:
672-7130
Mfr. Part No.:
R-78B3.3-1.0L
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Switching Regulator

Output Voltage 1

3.3V dc

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Power

3.3W

Efficiency

0.89%

Ripple and Noise

20mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pins

3

Series

R-78B-1.0(L)

Package Type

SIP

Line Regulation

±0.4 %

Weight

4g

Length

11.5mm

Width

17.5mm

Depth

8.5mm

Standards/Approvals

REACH Compliant

Maximum Input Voltage

34V dc

Minimum Input Voltage

32V dc

Load Regulation

±0.6 %

MTBF

6584000h

COO (Country of Origin):
TW

RECOM Switching Regulator, ±0.4% Line Regulation, 90° Pins - R-78B-1.0(L) Series - R-78B3.3-1.0L


To set up a reliable power supply that keeps your circuit ticking along, pick this switching regulator from RECOM. It accepts inputs between 4.75 and 32V DC, which it converts to 3.3V DC outputs in a snap. As it features continuous short-circuit protection with automatic recovery, it stops surges in their tracks to protect sensitive devices. Thanks to a mean time between failures of 6,584,000 hours, you can rest easy knowing this mini powerhouse will deliver top-notch performance in the long term.

• Through-hole mounting for quick and simple installation

• Wide operating temperature range between -40°C and +85°C without a heat sink, so suits challenging conditions

• Compact dimensions of 17.5 (W) x 11.5 (L) x 8.5mm (D) to fit neatly onto a busy PCB

• Internal power dissipation of just 0.65W during operation, meaning it's an energy-efficient choice

Applications


• Manufacturing industry

• Telecommunications equipment

• Consumer electronics

When should I use a switching regulator with 90° pins?


Switching regulators with 90° pins, like this one, are fitted flush against the circuit board, making them Ideal for setups with limited space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy