Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage 32V dc, 1 A Output Current

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.65

(exc. GST)

$18.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 10$16.65
11 - 20$16.37
21 +$16.08

*price indicative

Packaging Options:
RS Stock No.:
163-445
Mfr. Part No.:
R-78B3.3-1.0
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V dc

Product Type

Switching Regulator

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Power

3.3W

Efficiency

89%

Ripple and Noise

15mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

R-78B-1.0

Package Type

SIP

Line Regulation

0.4 %

Width

8.5mm

Standards/Approvals

RoHS

Weight

4g

Depth

17.5mm

Length

11.5mm

Maximum Input Voltage

32V dc

Load Regulation

0.2 %

MTBF

6584000h

Minimum Input Voltage

32V dc

COO (Country of Origin):
TW

RECOM Switching Regulator, 4g Weight, 0.2% Load Regulation - R-78B-1.0 Series - R-78B3.3-1.0


Want to take control of power outputs? Trust this switching regulator from RECOM to GET the levels right. It steps 32V DC inputs down to 3.3V DC outputs, so it's Ideal for applications that have low energy demands. Its epoxy housing is non-conductive to keep you safe from shocks, while the plastic casing stops burning in less than 10 seconds, so you're also protected in the event of a fire. Through-hole mounting means you can achieve an unshakeable connection in a jiffy.

Features & Benefits


• 89% efficiency means minimal power is lost as heat, to keep your system running cool

• Compact dimensions of 11.5 (L) x 17.5 (D) x 8.5mm (W) mean it's space-efficient

• 0.4% line and 0.2% load regulation give consistent power for reliable performance

• Light 4g weight puts little strain on your system

• Mean time between failures of 6,584,000 hours means you can rely on it to go the distance

Applications


• Telecommunications industry

• Robotics system

• Distribution centres

• Sensing operations

Can I use this device in factory settings?


Yes. This unit has a broad operating temperature range between -40°C and +85°C, so it's suitable for use in harsh industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy