Recom Switching Regulator, Through Hole, 6.5V dc Output Voltage 1.8V dc, 1 A Output Current
- RS Stock No.:
- 166-8995
- Mfr. Part No.:
- R-78B6.5-1.0
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$691.98
(exc. GST)
$761.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $691.98 | $16.476 |
| 2 - 3 | $676.79 | $16.114 |
| 4 + | $662.27 | $15.768 |
*price indicative
- RS Stock No.:
- 166-8995
- Mfr. Part No.:
- R-78B6.5-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 6.5V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 6.5W | |
| Efficiency | 0.94% | |
| Ripple and Noise | 15mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Pins | 3 | |
| Series | R-78B-1.0 | |
| Package Type | SIP | |
| Line Regulation | 0.002 | |
| Length | 11.5mm | |
| Weight | 4g | |
| Depth | 17.5mm | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Maximum Input Voltage | 1.8V dc | |
| Load Regulation | 0.004 % | |
| Minimum Input Voltage | 32V dc | |
| MTBF | 6584000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 6.5V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 6.5W | ||
Efficiency 0.94% | ||
Ripple and Noise 15mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Pins 3 | ||
Series R-78B-1.0 | ||
Package Type SIP | ||
Line Regulation 0.002 | ||
Length 11.5mm | ||
Weight 4g | ||
Depth 17.5mm | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
Maximum Input Voltage 1.8V dc | ||
Load Regulation 0.004 % | ||
Minimum Input Voltage 32V dc | ||
MTBF 6584000h | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, DC/DC Conversion, 1 Output - R-78B-1.0 Series - R-78B6.5-1.0
Want to shift to a more stable power supply? Turn to this RECOM switching regulator. It takes inputs between 9 and 32V DC and delivers 6.5V DC to your electrical components. Providing your equipment with the correct current saves you energy and helps prevent electrical mishaps, so you stay on TOP of safety. A wide operating temperature range of -40°C to +85°C means this unit gets the job done, even in harsh industrial environments.
Features & Benefits
• Continuous short-circuit protection supports electrical safety in your workplace
• Maximum operating humidity of 95% RH for use in areas with high levels of water vapour
• Low weight of 4g to avoid putting pressure on your mounting surface
• Maximum efficiency of 94%, meaning it's an energy-saving component
Applications
• IoT components
• Wearable devices
• Household appliances
What size is this switching regulator?
This unit has small dimensions of 11.5 (L) x 8.5 (W) x 17.5mm (H), making it the Ideal choice for Compact setups.
How reliable is this unit?
This switching regulator has a mean time between failures of over 6.5 million hours when operated at +25°C, so you can put your Trust in it for the long haul.
Related links
- Recom Switching Regulator 6.5V dc Output Voltage 1.8V dc 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V Output Voltage 5 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
