Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-8992
- Mfr. Part No.:
- R-785.0-1.0
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$513.91
(exc. GST)
$565.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $513.91 | $12.236 | - |
| 2 - 3 | $502.61 | $11.967 | 2% |
| 4 + | $491.82 | $11.71 | 4% |
*price indicative
- RS Stock No.:
- 166-8992
- Mfr. Part No.:
- R-785.0-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 5W | |
| Efficiency | 94% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78-1.0 | |
| Line Regulation | ±0.4 % | |
| Package Type | SIP | |
| Width | 10.2mm | |
| Depth | 10.2mm | |
| Weight | 1.9g | |
| Length | 11.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 18V dc | |
| MTBF | 13338000h | |
| Minimum Input Voltage | 6.5V | |
| Load Regulation | ±0.6 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 5W | ||
Efficiency 94% | ||
Ripple and Noise 30mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78-1.0 | ||
Line Regulation ±0.4 % | ||
Package Type SIP | ||
Width 10.2mm | ||
Depth 10.2mm | ||
Weight 1.9g | ||
Length 11.5mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 18V dc | ||
MTBF 13338000h | ||
Minimum Input Voltage 6.5V | ||
Load Regulation ±0.6 % | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, 6.5 to 18V DC Input Voltage, 5V DC Output Voltage - R-78 1.0 Series - R-785.0-1.0
Need to convert power to a level that's suitable for your setup? Choose this switching regulator from RECOM. It changes input voltages of up to 18V DC into 5V DC, so it suits low-powered systems. The standard SIP format means it takes up minimal space on your PCB, and its Compact dimensions of 11.5 (length) x 7.55 (width) x 10.2mm (depth) make it suitable for use in busy systems. At just 1.9g, this switching regulator is lightweight and easy to handle during installation.
Features & Benefits
• Through-hole mounting makes installation easy and secure
• 94% energy efficiency means it's highly economical
• High mean time between failures of over 13,000,000 hours for a long service life
• Load regulation of ±0.6% for consistent power even with changes to load
• Line regulation of ±0.4% gives a dependable output voltage
Applications
• Engineering power supplies
• Healthcare industry
• Automated processing
Is this switching regulator suitable for use in harsh environments?
Yes – it operates in a temperature range between -40°C and +85°C so it's suitable for harsh industrial conditions.
Related links
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1.8V dc 1 Outputs
