Recom, 5 Outputs Switching Regulator 75V, 500 mA Output Current
- RS Stock No.:
- 416-880
- Mfr. Part No.:
- R-78HB9.0-0.5
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 416-880
- Mfr. Part No.:
- R-78HB9.0-0.5
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Number of Outputs | 5 | |
| Efficiency | 86% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78HB | |
| Package Type | SIP | |
| Line Regulation | ±1 % | |
| Length | 11.5mm | |
| Depth | 17.5mm | |
| Width | 8.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 4g | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 9V | |
| Load Regulation | ±0.6 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Number of Outputs 5 | ||
Efficiency 86% | ||
Ripple and Noise 20mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78HB | ||
Package Type SIP | ||
Line Regulation ±1 % | ||
Length 11.5mm | ||
Depth 17.5mm | ||
Width 8.5mm | ||
Standards/Approvals RoHS | ||
Weight 4g | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 9V | ||
Load Regulation ±0.6 % | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, Up to 96% Efficiency, Non-Conductive Plastic Case - R-78HB Series - R-78HB9.0-0.5
Switch on to a stable power supply for your PCB-linked components with this switching regulator from RECOM. It steps down a supply voltage ranging from 14 to 72V DC to a 9V DC output that's safe for components like sensors to work with. Thanks to its 8:1 input signal range, this unit makes full use of the stored energy in both standard and high-voltage batteries, giving you maximum productivity. A high efficiency of up to 92% means that it loses almost no energy to heat during operation, staying cool without the need for a heat sink.
Features & Benefits
• Through-hole mounting for a firm hold on your board, even in vibrating settings
• Continuous short-circuit protection with automatic recovery feature for improved safety
• Non-conductive plastic case prevents electric shock during installation and operation
• MTBF of almost 7.5 million hours at +25°C for a reliable extended service life
Applications
• Telecommunications
• Automotive plants
• Robotics and automation
How does this regulator react to high-temperature conditions?
This unit automatically shuts down at very high temperatures (operating temperatures over +71°C) to reduce the risk of fire outbreaks and ensure safe operation.
Related links
- Recom Switching Regulator 75V 5 Outputs
- Recom DC/DC Switching Regulator 5V Output Voltage 5 Outputs
- Recom Switching Regulator 5V Output Voltage 5 Outputs
- Recom Switching Regulator 3.3V Output Voltage 5 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
