Recom, 5 Outputs Switching Regulator, Surface, 3.3V Output Voltage, 500 mA Output Current

Subtotal (1 reel of 250 units)*

$3,258.50

(exc. GST)

$3,584.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +$13.034$3,258.50

*price indicative

RS Stock No.:
830-0030
Mfr. Part No.:
R-78AA3.3-0.5SMD-R
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

3.3V

Product Type

Switching Regulator

Output Current

500mA

Mount Type

Surface

Number of Outputs

5

Power

0.4W

Efficiency

91%

Ripple and Noise

40mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

R-78AAxx-0.5 SMD

Package Type

Surface Mount

Line Regulation

0.4 %

Width

9.4mm

Standards/Approvals

RoHS

Length

15.3mm

Weight

2.7g

Depth

8.8mm

Maximum Input Voltage

34V

MTBF

29253000h

Load Regulation

0.4 %

Minimum Input Voltage

4.75V

COO (Country of Origin):
TW

R78AAxx-0.5SMD-R Series Full Reel Package


The Recom Power R-78AAxx-0.5SMD series of DC-DC converters feature efficiency up to 97% which means that very little energy is wasted as heat and there is no need of a heatsink. These high efficiency regulators are manufactured without lead and meet the RoHS 6/6 requirements, as well as the increased reflow soldering temperatures associated with vapour phase soldering, making these DC-DC converters perfectly suited to modern pick-and-place mass production. The Recom Power R-78AAxx-0.5SMD comes in the manufacturer standard reel package. Ideal applications of these DC-DC converters are in the battery-powered, industrial, medical and automotive markets.

RoHS 6/6 Conform (100% Lead Free)

Efficiency up to 97%

Non isolated, no need for heatsinks

High Reflow Temperature SMD Package

Adjustable Output Voltage

Wide input range

Short circuit protection, Thermal shutdown

Remote On/Off Control

UL94V-0 Package Material

Very Low Shutdown Current

Manufacturer Standard Full Reel Package

Approvals

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy