TDK-Lambda Switching Power Supply, HWS-150A-24/ME, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc, 85 → 265
- RS Stock No.:
- 839-9636
- Mfr. Part No.:
- HWS-150A-24/ME
- Brand:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)*
$224.01
(exc. GST)
$246.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $224.01 |
| 10 - 49 | $216.15 |
| 50 + | $206.10 |
*price indicative
- RS Stock No.:
- 839-9636
- Mfr. Part No.:
- HWS-150A-24/ME
- Brand:
- TDK-Lambda
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 24V dc | |
| Output Current | 6.5A | |
| Power Rating | 156W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 265 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 160mm | |
| Width | 82mm | |
| Medical Approved | Yes | |
| Depth | 37mm | |
| Weight | 500g | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 6.5A | ||
Power Rating 156W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 265 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 160mm | ||
Width 82mm | ||
Medical Approved Yes | ||
Depth 37mm | ||
Weight 500g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- MY
50W to 300W, Universal Input, Single Output, Medical Approved, HWS-A/ME Series
The TDK Lambda HWS/ME is a series of medical approved power supplies. This range of AC-DC power supplies includes nominal output voltages ranging from 5 to 48V in 30, 50, 100 and 150 Watt power. The HWS/ME series accepts a broad range of input voltages, from 85 to 265Vac and complies with EN61000-3-2 and EN61000-3-3 harmonic correction standards. The operation temperature range of these medical power supplies goes from -10°C to +50°C and up to 70°C with derating.
The HWS/ME power supplies are ideal for powering non-surgical medical equipment, requiring long reliable life, such as MRI scanners and blood analysers.
The HWS/ME power supplies are ideal for powering non-surgical medical equipment, requiring long reliable life, such as MRI scanners and blood analysers.
Limited lifetime warranty
Medical approved
Universal Input (85 - 265VAC)
High efficiency
Broad 30W to 1500W product range
Medical approved
Universal Input (85 - 265VAC)
High efficiency
Broad 30W to 1500W product range
Standards
ES60601-1, EN60601, CSA-C22.2 No601.1-M90 (C-UL) (basic insulation), CE Mark
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 →
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 →
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 30W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 24V dc 31W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 24V dc 52.8W 120 → 370 V dc, 85 → 265
