TDK-Lambda Switching Power Supply, HWS-150A-24/HD, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc, 85 → 265
- RS Stock No.:
- 839-9642
- Mfr. Part No.:
- HWS-150A-24/HD
- Brand:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)*
$244.42
(exc. GST)
$268.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $244.42 |
| 10 - 49 | $240.15 |
| 50 + | $235.73 |
*price indicative
- RS Stock No.:
- 839-9642
- Mfr. Part No.:
- HWS-150A-24/HD
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 24V dc | |
| Output Current | 6.5A | |
| Power Rating | 156W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 265 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 160mm | |
| Width | 82mm | |
| Depth | 37mm | |
| Efficiency | 85/88% | |
| Weight | 500g | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 6.5A | ||
Power Rating 156W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 265 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 160mm | ||
Width 82mm | ||
Depth 37mm | ||
Efficiency 85/88% | ||
Weight 500g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- MY
30W to 150W, Universal Input, Single Output, Heavy Duty, HWS-A/HD Series
The TDK Lambda HWS/HD is a series of industrial-grade power supplies. This range of AC-DC power supplies includes nominal output voltages ranging from 3.3 to 60V in 30, 50, 100 and 150 Watt power. The HWS/ME series accepts a broad range of input voltages, from 85 to 265Vac. The operation temperature range of these heavy duty power supplies goes from -10°C to +50°C, +71°C with appropriate derating.
The HWS/HD power supplies are ideal for harsh environment/Heavy duty equipment.
The HWS/HD power supplies are ideal for harsh environment/Heavy duty equipment.
Heavy duty power supplies
Limited Lifetime Warranty
-10 to +71°C Operation (-40°C start up)
Universal Input (85 - 265VAC)
Conformally coated pcbs
Limited Lifetime Warranty
-10 to +71°C Operation (-40°C start up)
Universal Input (85 - 265VAC)
Conformally coated pcbs
Standards
UL60950-1, CSA60950-1, EN60950-1, CE Mark
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 →
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 →
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 31W 120 → 370 V dc, 85 → 265
- Cosel Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 264 V ac
