TDK-Lambda Switching Power Supply, HWS-50A-12/HD, 12V dc, 4.3A, 51.6W, 1 Output, 120 → 370 V dc, 85 → 265
- RS Stock No.:
- 839-9682
- Mfr. Part No.:
- HWS-50A-12/HD
- Brand:
- TDK-Lambda
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$187.07
(exc. GST)
$205.78
(inc. GST)
Units | Per unit |
1 - 9 | $187.07 |
10 - 49 | $185.34 |
50 + | $182.93 |
- RS Stock No.:
- 839-9682
- Mfr. Part No.:
- HWS-50A-12/HD
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
30W to 150W, Universal Input, Single Output, Heavy Duty, HWS-A/HD Series
The TDK Lambda HWS/HD is a series of industrial-grade power supplies. This range of AC-DC power supplies includes nominal output voltages ranging from 3.3 to 60V in 30, 50, 100 and 150 Watt power. The HWS/ME series accepts a broad range of input voltages, from 85 to 265Vac. The operation temperature range of these heavy duty power supplies goes from -10°C to +50°C, +71°C with appropriate derating.
The HWS/HD power supplies are ideal for harsh environment/Heavy duty equipment.
The HWS/HD power supplies are ideal for harsh environment/Heavy duty equipment.
Heavy duty power supplies
Limited Lifetime Warranty
-10 to +71°C Operation (-40°C start up)
Universal Input (85 - 265VAC)
Conformally coated pcbs
Limited Lifetime Warranty
-10 to +71°C Operation (-40°C start up)
Universal Input (85 - 265VAC)
Conformally coated pcbs
Standards
UL60950-1, CSA60950-1, EN60950-1, CE Mark
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4.3A |
Power Rating | 51.6W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 120mm |
Width | 82mm |
Depth | 26.5mm |
Efficiency | 83% |
Minimum Temperature | -10°C |
Weight | 280g |
Maximum Temperature | +71°C |
Related links
- TDK-Lambda Switching Power Supply 36V dc 1kW 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 1kW 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 5V dc 25W 120 → 370 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 12V dc 1.5kW 120 → 340 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 636W 120 → 350 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 48V dc 150W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 24V dc 240W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 15V dc 30W 120 → 370 V dc, 85 → 265 V ac