TDK-Lambda Switching Power Supply, HWS-150A-24/ME/A 24V dc, 6.5A, 156 W, Input 85V ac to 370 V dc, 265V ac
- RS Stock No.:
- 839-9654
- Mfr. Part No.:
- HWS-150A-24/ME/A
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
$300.89
(exc. GST)
$330.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.89 |
*price indicative
- RS Stock No.:
- 839-9654
- Mfr. Part No.:
- HWS-150A-24/ME/A
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 156W | |
| Minimum Operating Temperature | -10°C | |
| SMPS Output Current | 6.5A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50178, CE, EN 55011 / EN 55022, FCC VCC, HWS1500: Class A, IEC 61000-4-2, IEC/EN/UL/CSA 60950-1 and 62368-1, SEMI-F47, UL 508 | |
| Length | 160mm | |
| Depth | 37mm | |
| Weight | 500g | |
| Width | 37mm | |
| Series | HWS | |
| Maximum Input Voltage | 370, 265V dc | |
| Efficiency | 90% | |
| Hazardous Area Certification | No | |
| Output Current | 6.5A | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 156W | ||
Minimum Operating Temperature -10°C | ||
SMPS Output Current 6.5A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50178, CE, EN 55011 / EN 55022, FCC VCC, HWS1500: Class A, IEC 61000-4-2, IEC/EN/UL/CSA 60950-1 and 62368-1, SEMI-F47, UL 508 | ||
Length 160mm | ||
Depth 37mm | ||
Weight 500g | ||
Width 37mm | ||
Series HWS | ||
Maximum Input Voltage 370, 265V dc | ||
Efficiency 90% | ||
Hazardous Area Certification No | ||
Output Current 6.5A | ||
Minimum Input Voltage 85V ac | ||
50W to 300W, Universal Input, Single Output, Medical Approved, HWS-A/ME Series
The TDK Lambda HWS/ME is a series of medical approved power supplies. This range of AC-DC power supplies includes nominal output voltages ranging from 5 to 48V in 30, 50, 100 and 150 Watt power. The HWS/ME series accepts a broad range of input voltages, from 85 to 265Vac and complies with EN61000-3-2 and EN61000-3-3 harmonic correction standards. The operation temperature range of these medical power supplies goes from -10°C to +50°C and up to 70°C with derating.
The HWS/ME power supplies are ideal for powering non-surgical medical equipment, requiring long reliable life, such as MRI scanners and blood analysers.
Limited lifetime warranty
Medical approved
Universal Input (85 - 265VAC)
High efficiency
Broad 30W to 1500W product range
Standards
ES60601-1, EN60601, CSA-C22.2 No601.1-M90 (C-UL) (basic insulation), CE Mark
Related links
- TDK-Lambda Switching Power Supply 6.5A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 6.5A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 6.5A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 6.5A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 6.5A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 1.3A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 4.5A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 2.5A Input 85V ac to 370 V dc, 265V ac
