TDK-Lambda Switching Power Supply, RWS150B-24, 24V dc, 6.5A, 156W, 1 Output, 120 → 370 V dc, 85 → 265 V

Subtotal (1 unit)*

$118.30

(exc. GST)

$130.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.30

*price indicative

RS Stock No.:
813-9103
Distrelec Article No.:
110-96-583
Mfr. Part No.:
RWS150B-24
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

24V dc

Output Current

6.5A

Power Rating

156W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

41mm

Width

94mm

Depth

128mm

Efficiency

86 %, 89 %

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Weight

480g

COO (Country of Origin):
MY

TDK-Lambda Switch Mode Power Supply


The TDK-Lambda RWS-B series 156W single output AC to DC embedded switch-mode power supply has an output current rating of 6.5A at 24VDC. It has a universal input supply voltage rating from 85VAC to 265VAC and 120VDC to 370VDC. The switch-mode power supply is positioned as a mid-range product with simple functionality. It comes in a simplified, compact, and highly efficient power supply package. It offers an improved efficiency at low loads and low power consumption during standby for contributing to lowering its environmental impact. This power supply is convection cooled, whereas the higher power models incorporate an internal cooling fan.

Features and Benefits


High efficiency
Level B EMI
Low profile
Operating temperature ranges between -10°C and 70°C
Screw terminal connection

Applications


Broadcast
Communication
Industrial
LED signage
Test and measurements

Certifications


CE certified
CSA approved
EN60950-1
UL certified

Related links