TDK-Lambda, HWS-30A-24/HD/A Switching Power Supply 24V dc, 31 W 370 V dc, 265V ac

Subtotal (1 unit)*

$177.17

(exc. GST)

$194.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.17

*price indicative

RS Stock No.:
839-9670
Mfr. Part No.:
HWS-30A-24/HD/A
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

31W

Minimum Operating Temperature

-10°C

SMPS Output Current

1.3A

Maximum Operating Temperature

71°C

Standards/Approvals

EN 50178, EN 55011 / EN 55022, FCC VCC, HWS1500: Class A, IEC 61000-4-2, IEC/EN/UL/CSA 60950-1 and 62368-1, SEMI-F47, UL 508, CE

Depth

26.5mm

Length

95mm

Weight

220g

Width

26.5mm

Maximum Input Voltage

370, 265V dc

Series

HWS

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

1.3A

COO (Country of Origin):
MY

30W to 150W, Universal Input, Single Output, Heavy Duty, HWS-A/HD Series


The TDK Lambda HWS/HD is a series of industrial-grade power supplies. This range of AC-DC power supplies includes nominal output voltages ranging from 3.3 to 60V in 30, 50, 100 and 150 Watt power. The HWS/ME series accepts a broad range of input voltages, from 85 to 265Vac. The operation temperature range of these heavy duty power supplies goes from -10°C to +50°C, +71°C with appropriate derating.

The HWS/HD power supplies are ideal for harsh environment/Heavy duty equipment.

Heavy duty power supplies

Limited Lifetime Warranty

-10 to +71°C Operation (-40°C start up)

Universal Input (85 - 265VAC)

Conformally coated pcbs

Standards

UL60950-1, CSA60950-1, EN60950-1, CE Mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy