TDK-Lambda Switching Power Supply, HWS-30A-12/HD/A, 12V dc, 2.5A, 30W, 1 Output, 120 → 370 V dc, 85 → 265

Bulk discount available

Subtotal (1 unit)*

$119.09

(exc. GST)

$131.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9$119.09
10 - 49$117.63
50 +$115.50

*price indicative

RS Stock No.:
839-9689
Mfr. Part No.:
HWS-30A-12/HD/A
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

95mm

Width

82mm

Depth

26.5mm

Efficiency

83%

Weight

220g

Minimum Temperature

-10°C

Maximum Temperature

+71°C

COO (Country of Origin):
MY

30W to 150W, Universal Input, Single Output, Heavy Duty, HWS-A/HD Series


The TDK Lambda HWS/HD is a series of industrial-grade power supplies. This range of AC-DC power supplies includes nominal output voltages ranging from 3.3 to 60V in 30, 50, 100 and 150 Watt power. The HWS/ME series accepts a broad range of input voltages, from 85 to 265Vac. The operation temperature range of these heavy duty power supplies goes from -10°C to +50°C, +71°C with appropriate derating.
The HWS/HD power supplies are ideal for harsh environment/Heavy duty equipment.

Heavy duty power supplies
Limited Lifetime Warranty
-10 to +71°C Operation (-40°C start up)
Universal Input (85 - 265VAC)
Conformally coated pcbs

Standards

UL60950-1, CSA60950-1, EN60950-1, CE Mark

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links