Recently searched

    XP Power Switching Power Supply, ECL30UT03-T, 5 V dc, ±15 V dc, 3 A, 500 mA, 30W, Triple Output, 120 → 370 V dc,

    Bulk discount available

    Subtotal (1 unit)**

    $100.30

    (exc. GST)

    $110.33

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 21/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$100.30
    10 - 49$98.55
    50 +$95.99

    **price indicative

    RS Stock No.:
    122-7803
    Mfr. Part No.:
    ECL30UT03-T
    Brand:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    XP Power

    Output Voltage

    5 V dc, ±15 V dc

    Output Current

    3 A, 500 mA

    Power Rating

    30W

    Number of Outputs

    3

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    87.9mm

    Width

    34.6mm

    Depth

    22.4mm

    Efficiency

    81%

    Minimum Temperature

    -20°C

    Weight

    60g

    Maximum Temperature

    +70°C

    Related links