Recently searched

    TRACOPOWER Switching Power Supply, TMP 30515C, 5 V dc, ±15 V dc, 3 A, 500mA, 30W, Triple Output, 120 → 370 V dc,

    Bulk discount available

    Subtotal (1 unit)**

    $132.94

    (exc. GST)

    $146.23

    (inc. GST)

    Add to Basket
    Select or type quantity
    69 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$132.94
    5 - 9$130.66
    10 - 24$127.21
    25 - 49$123.78
    50 +$120.59

    **price indicative

    RS Stock No.:
    664-1519
    Distrelec Article No.:
    169-72-871
    Mfr. Part No.:
    TMP 30515C
    Brand:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    5 V dc, ±15 V dc

    Output Current

    3 A, 500mA

    Power Rating

    30W

    Number of Outputs

    3

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Encapsulated

    Length

    112mm

    Width

    63.8mm

    Depth

    25.6mm

    Efficiency

    76%

    Series

    TMP

    Maximum Temperature

    +70°C

    Weight

    208g

    Minimum Temperature

    -25°C

    Related links