DiodesZetex Switching Diode, Single, 6 A, 3-Pin 200 V PowerDI5

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$7,340.00

(exc. GST)

$8,075.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$1.468$7,340.00-
10000 - 15000$1.431$7,155.002%
20000 +$1.409$7,045.004%

*price indicative

RS Stock No.:
922-8430
Mfr. Part No.:
PDU620-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Maximum Forward Current If

6A

Product Type

Switching Diode

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

PowerDI5

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

975mV

Peak Reverse Recovery Time trr

25ns

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Operating Temperature

175°C

Width

4.05mm

Height

1.15mm

Standards/Approvals

No

Length

5.45mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy