DiodesZetex Switching Diode, Single, 5 A, 2-Pin 200 V SMC S5DC-13-F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,284.00

(exc. GST)

$1,413.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.428$1,284.00
6000 - 9000$0.418$1,254.00
12000 +$0.411$1,233.00

*price indicative

RS Stock No.:
122-1194
Mfr. Part No.:
S5DC-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Forward Current If

5A

Product Type

Switching Diode

Diode Configuration

Single

Sub Type

Silicon Junction

Mount Type

Surface

Package Type

SMC

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.15V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Maximum Operating Temperature

150°C

Height

2.3mm

Standards/Approvals

No

Width

6.22mm

Series

S5AC - S5MC

Length

7.11mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 2A to 40A, Diodes Inc


Diodes and Rectifiers, Diodes Inc


Each (In a Pack of 10)
$0.852
Each (On a Reel of 3000)
$0.294
Each (In a Pack of 10)
$0.661
Each (In a Pack of 10)
$0.723

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy