DiodesZetex Switching Diode, Single, 1 A, 2-Pin 200 V DO-41
- RS Stock No.:
- 121-9497
- Mfr. Part No.:
- 1N4003-T
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9497
- Mfr. Part No.:
- 1N4003-T
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | DO-41 | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.72mm | |
| Standards/Approvals | RoHS, Lead Free Finish | |
| Length | 5.21mm | |
| Diameter | 2.72mm | |
| Width | 5.21mm | |
| Series | 1N4001-1N4007 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type DO-41 | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Operating Temperature 150°C | ||
Height 2.72mm | ||
Standards/Approvals RoHS, Lead Free Finish | ||
Length 5.21mm | ||
Diameter 2.72mm | ||
Width 5.21mm | ||
Series 1N4001-1N4007 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
- RS Stock No. 7514607P
- Mfr. Part No. MUR120-T
Each (Supplied on a Reel)
$0.625
- RS Stock No. 7515118P
- Mfr. Part No. UF1007-T
Each (Supplied on a Reel)
$0.228
- RS Stock No. 7514694P
- Mfr. Part No. PR1007G-T
Each (Supplied on a Reel)
$0.276
- RS Stock No. 9034251
- Mfr. Part No. GF1D
Each (In a Pack of 50)
$0.64
Related links
- DiodesZetex Switching Diode 1 A, 2-Pin 200 V DO-41 1N4003-T
- DiodesZetex Switching Diode 1 A, 2-Pin 1000 V DO-41
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V DO-41
- DiodesZetex Switching Diode 1 A, 2-Pin 1000 V DO-41 UF1007-T
- DiodesZetex Switching Diode 1 A, 2-Pin 1000 V DO-41 PR1007G-T
- DiodesZetex Switching Diode 1 A, 2-Pin 50 V DO-41 1N4001-T
- DiodesZetex Silicon Junction 1 A, 2-Pin 200 V DO-41
- DiodesZetex Silicon Junction 1 A, 2-Pin 200 V DO-41 MUR120-T










